Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.020 |
3+ | € 12.600 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 13.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part No6009604
Order Code3389572
Jacket MaterialPVC
Jacket ColourWhite
Wire Gauge18AWG
Conductor Area CSA0.051mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size16 x 0.255mm
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.8mm
Approval Specification-
Product Range-
Product Overview
These single core cables are mainly used in the internal wiring of electrical and electronic equipment. They are manufactured and approved to UL and CSA specifications.
- Tinned, annealed copper conductors to UL Subject 758
- PVC jacket
- Vertical flame propagation: Complies with CSA FT-1; UL VW-1
- Rated Voltage: 300V
- Rated temperature: 80℃
- Length: 100m
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
16 x 0.255mm
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (17-Dec-2014)
Jacket Colour
White
Conductor Area CSA
0.051mm²
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
1.8mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.035