Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AD-623-03
Order Code4623411
Product RangeDW - A - 62 - M4 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 115.370 |
5+ | € 111.460 |
10+ | € 107.810 |
25+ | € 105.650 |
50+ | € 103.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 115.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AD-623-03
Order Code4623411
Product RangeDW - A - 62 - M4 Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max1mm
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Sensing Distance Nom1mm
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product RangeDW - A - 62 - M4 Series
Alternatives for DW-AD-623-03
1 Product Found
Product Overview
The DW-AD-623-03 is an Inductive Proximity Switch with stainless steel housing, polyester sensing face, PNP polarity, NO output and 2m PUR cable connection. This ultra miniature device features 1mm increased operating distance.
- Built-in LED
- Built-in short-circuit protection, voltage reversal protection and induction protection
- -25 to 70°C Ambient temperature range
- IP67 Protection rating
Applications
Sensing & Instrumentation
Notes
Proximity switches must not be used in applications where the safety of people is dependent on their functioning.
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Max
-
Sensing Distance Nom
1mm
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
Sensing Range Max
1mm
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
DW - A - 62 - M4 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023