Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoT10P5NR-F
Order Code2281175
Product RangeT Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoT10P5NR-F
Order Code2281175
Product RangeT Series
Technical Datasheet
Capacitor Case / PackageCan
Dielectric TypeFilm / Foil Paper
Capacitance0.5µF
Capacitance Tolerance 10%
Typical ApplicationsHigh Voltage
Capacitor MountingPanel Mount
Voltage(AC)0
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing20.57mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length54.86mm
Product Width0
Product Height2.13mm
Ripple Current-
Output (kvar)-
Product RangeT Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitor Case / Package
Can
Capacitance
0.5µF
Typical Applications
High Voltage
Voltage(AC)
0
Humidity Rating
-
Lead Spacing
20.57mm
Peak Current
-
ESR
-
Product Length
54.86mm
Product Height
2.13mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Dielectric Type
Film / Foil Paper
Capacitance Tolerance
10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1kV
Capacitor Terminals
Threaded Stud
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
0
Ripple Current
-
Product Range
T Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145152