Print Page
CHS7004812H-B
Isolated Through Hole DC/DC Converter, W/ BasePlate, ITE, DIP, 702 W, 1 Output, 12 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoCHS7004812H-B
Order Code4295903
Product RangeCHS700 Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 153.840 |
5+ | € 149.900 |
10+ | € 147.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 153.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoCHS7004812H-B
Order Code4295903
Product RangeCHS700 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max702W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 158.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width37.3mm
Height12.7mm
Depth58.9mm
Input Voltage DC Min36V
Input Voltage DC Max76V
Product RangeCHS700 Series
SVHCTo Be Advised
Product Overview
CHS7004812H-B is a CHS700 series compact DC-DC converter with baseplate. Approved by UL62368-1, C-UL, EN62368-1 safety approval.
- Universal input voltage range from 36 to 76VDC
- Maximum output power of 702W
- Output voltage of 12V, output current of 58.5A
- High density
- Built-in overcurrent, overvoltage and thermal protection circuits
- High reliability : not built-in aluminium and tantalum electrolytic capacitor
- Built-in remote ON/OFF
- Operating temperature/humidity of -40 to +85℃, 20 to 95%RH (non condensing) (required derating)
- Case size of 58.9 x 12.7 x 37.3mm (W x H x D)
- Up to 5 year warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
58.5A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
36V
Product Range
CHS700 Series
DC / DC Converter Type
DIP
Output Power Max
702W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
37.3mm
Depth
58.9mm
Input Voltage DC Max
76V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072