Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0516
Order Code3517836
Technical Datasheet
For Use WithDFRobot LattePanda V1 Single Board Computers
External Height37mm
External Width83.2mm
External Depth101.2mm
Enclosure MaterialSilicone
Body Colour-
Product Range-
Product Overview
- Silicone case for LattePanda V1 single board computer
- Compatible with LattePanda V1, not compatible with LattePanda Alpha & Delta
- Provide a full range of protection structure to avoid damage caused by accidental drop
- All interface for external connection is reserved and each interface has clear mark for the function
- Hollow carved design makes it easy to mount the heatsink cooling fan
- Static electricity isolation feature and good cold and heat resistance
- Can tolerate -40 to 250℃ working temperature
- Every design details and ingenuity all make it more convenient and durable
- Non-toxic and non-smell silicone material (food grade)
- Cold and heat fatigue resisting, static electricity isolation
Contents
Silicone case (top enclosure), Silicone case (lower base).
Technical Specifications
For Use With
DFRobot LattePanda V1 Single Board Computers
External Width
83.2mm
Enclosure Material
Silicone
Product Range
-
External Height
37mm
External Depth
101.2mm
Body Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39235090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07