Print Page
Image is for illustrative purposes only. Please refer to product description.
505 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 1.790 | 
| 10+ | € 1.230 | 
| 25+ | € 1.120 | 
| 50+ | € 1.030 | 
| 100+ | € 0.929 | 
| 250+ | € 0.862 | 
| 500+ | € 0.794 | 
| 1000+ | € 0.751 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 1.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6.35mm
Luminous Intensity
7mcd
Product Range
-
Operating Voltage
2.2VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562