Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No622-1304-304F
Order Code3273801
Product Range622 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 53+ | € 15.140 |
Price for:Each
Minimum: 53
Multiple: 53
€ 802.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No622-1304-304F
Order Code3273801
Product Range622 Series
Technical Datasheet
LED ColourYellow
Operating Voltage24VDC
Mounting Hole Dia22mm
Forward Current If15mA
Luminous Intensity350mcd
IP / NEMA RatingIP66, IP67, IK10, NEMA 4X
Product Range622 Series
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
22mm
Luminous Intensity
350mcd
Product Range
622 Series
Operating Voltage
24VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, IP67, IK10, NEMA 4X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability