Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoEF 7616.24 AC 50/60HZ 230V 0,15S-30H
Order Code9514724
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 313.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 313.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoEF 7616.24 AC 50/60HZ 230V 0,15S-30H
Order Code9514724
Technical Datasheet
Contact Voltage VDC-
Time Min0.15s
Time Max30h
Product Range-
Contact ConfigurationDPDT
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC-
Relay Terminals-
Nom Input Voltage230V
Timing AdjustmentDial
Product Overview
The EF 7616.24 AC 50/60HZ 230V 0,15S-30H is a Time Delay Relay with mini-timer delay ON make timer. It offers 6 switchable time ranges and an adjustable on front side and repeat accuracy ≤±0.5% (≤±1% for ranges 3 and 6 seconds).
- Time lapse display
- Switching position display
- With instantaneous contact
- Front side, protected against beam water
- IP65 Protection rating
Applications
Industrial, Clock & Timing
Technical Specifications
Contact Voltage VDC
-
Time Max
30h
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
-
Timing Adjustment
Dial
Time Min
0.15s
Product Range
-
Contact Current
-
Contact Voltage VAC
-
Nom Input Voltage
230V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44