Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDX4-2014-23-1024-WTL
Order Code4292586
Product RangeDX4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.060 |
5+ | € 6.490 |
10+ | € 5.990 |
20+ | € 5.540 |
50+ | € 5.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDX4-2014-23-1024-WTL
Order Code4292586
Product RangeDX4 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeDX4 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsPlug In
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance640ohm
Product Overview
- DX4 series industrial plug-in-relay
- Industry standard footprint, now with terminal
- Blades with no holes for better mounting in sockets
- Welded (not soldered) coil connection for greater reliability
- AgNi(90/10) contact material, 4PDT (4/C/0) contact arrangement
- In cover IP40 environmental protection, dimension is 27 x 21 x 36.5mm (L X WX H)
- For plug in sockets only mounting and termination
- 24VAC nominal voltage, 640mA coil resistance at (±10%)
- 900mW power consumption, 277VAC, 30VDC max switching voltage
- Operating ambient temperature range from -40°C to 70°C
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
28V
Coil Resistance
640ohm
Coil Voltage
24VDC
Product Range
DX4 Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035