Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 35.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-422.036
Order Code4700141
Product Range51 Series
Technical Datasheet
Product Range51 Series
Contact ConfigurationDPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsPC Pin, Solder Lug
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
51 Series
Switch Operation
Momentary
IP Rating
IP65
Switch Terminals
PC Pin, Solder Lug
Contact Configuration
DPST-NC
Pushbutton Actuator Style
Rectangular
Switch Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007