Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-K02SMC10
Order Code2128166
Product RangeRMQ-Titan M22 Series
Technical Datasheet
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 24.500 |
| 5+ | € 23.750 |
| 10+ | € 22.990 |
| 20+ | € 22.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-K02SMC10
Order Code2128166
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Accessory TypeSelf Monitoring Contact
For Use WithRMQ-Titan Series Control Circuit Devices
Product RangeRMQ-Titan M22 Series
Product Overview
M22-K02SMC10 is a self-monitoring contact element. It is certified by CSA Std. C22.2 No. 14-05, CSA Std. C22.2 No. 94-91, EN 60947-5, UL 508, IEC 60947, IEC 60947-5-1, UL, IEC/EN 60947-5, UL category control no.: NISD, CSA class no.: 3211-03, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA, UL file no.: E340491, CSA file no.: 012528-C-000.
- Screw connection, IP20 degree of protection
- Front fastening mounting, 0.8N·m operating torque
- 6000VAC rated impulse withstand voltage
- Terminal capacity (flexible/ferrule) is 0.5 - 1.5mm², terminal capacity (solid) is 0.75 - 2.5mm²
- 500V rated insulation voltage, terminal capacity (stranded) is 0.5 - 2.5mm²
- 6A rated operational current (Ie) at AC-15, 115V
- Short-circuit protection, 1NO/2NC contacts
- Ambient operating temperature range from -25°C to 70°C
Technical Specifications
Accessory Type
Self Monitoring Contact
Product Range
RMQ-Titan M22 Series
For Use With
RMQ-Titan Series Control Circuit Devices
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02