Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 373.890 |
Product Information
Product Overview
PTP31B-AA7M1PGBWBJ is a Ceraphant PTP31B series, pressure switch for safe measurement and monitoring of absolute and gauge pressure. This pressure switch is used for the measurement of absolute and gauge pressure in gases, vapours, liquids and dust. The Ceraphant can be used internationally thanks to a wide range of approvals and process connections. It is a price-attractive pressure switch with a piezoresistive sensor for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with a compact design is extremely stable and overload resistant for up to +400 bar. The IO-Link capability allows easy integration and parametrization of the device.
- High reproducibility and long-term stability, reference accuracy up to 0.3%
- Housing and process isolating diaphragm made of 316L
- Operation and electrical connection in accordance with VDMA 24574-1:2008
- Integrated switching electronics for decentral and economic process monitoring and control
- Function check and information on-site thanks to LEDs and digital display
- Non-hazardous area approval, PNP + 4-20mA, IO-link, 4-wire output
- Plug M12, IP65/67NEMA Type 4X enclosure (electrical connection)
- 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi (sensor range)
- Thread ISO228 G1/2 EN837, 316L (process connection)
- Ambient temperature range from -20°C to +70°C
Technical Specifications
Gauge
G1/2
10bar
M12 Connector
250mA
M12 Connector
-
70°C
To Be Advised
Threaded
-1bar
PNP
30VDC
G1/2
-
-20°C
Ceraphant PTP31B Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate