Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK512150R0000
Order Code3464128
Product RangeSNK Series
Also Known AsZS25-PE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.930 |
| 10+ | € 9.110 |
| 100+ | € 6.910 |
| 250+ | € 6.330 |
| 500+ | € 5.740 |
| 1000+ | € 5.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK512150R0000
Order Code3464128
Product RangeSNK Series
Also Known AsZS25-PE
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max3AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
3AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
16mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072