Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82467G0472M000
Order Code1644538
Product RangeB82467G0 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.990 |
50+ | € 0.920 |
100+ | € 0.880 |
500+ | € 0.720 |
1000+ | € 0.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82467G0472M000
Order Code1644538
Product RangeB82467G0 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)675mA
Product RangeB82467G0 Series
Power Inductor Case2.8mm x 2.6mm x 1mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length2.8mm
Product Width2.6mm
Product Height1mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
B82467G0 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
675mA
Power Inductor Case
2.8mm x 2.6mm x 1mm
DC Resistance Max
-
Product Length
2.8mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001