Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559A0501A013
Order Code1112809
Product RangeERU13 B82559 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
750+ | € 1.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
€ 1,155.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559A0501A013
Order Code1112809
Product RangeERU13 B82559 Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)30A
Power Inductor Case13mm x 10.7mm x 4.95mm
Product RangeERU13 B82559 Series
DC Resistance Max-
Inductance Tolerance± 10%
Product Length13mm
Product Width10.7mm
Product Height4.95mm
Technical Specifications
Inductance
500nH
Inductor Construction
Shielded
Power Inductor Case
13mm x 10.7mm x 4.95mm
DC Resistance Max
-
Product Length
13mm
Product Height
4.95mm
RMS Current (Irms)
-
Saturation Current (Isat)
30A
Product Range
ERU13 B82559 Series
Inductance Tolerance
± 10%
Product Width
10.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability