Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.280 |
| 10+ | € 6.520 |
| 100+ | € 6.210 |
| 250+ | € 5.820 |
| 500+ | € 5.540 |
| 1000+ | € 5.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44423266
Order Code2822149
Product RangeMH
Technical Datasheet
Product RangeMH
No. of Contacts36Contacts
Heavy Duty Connector TypeInsert
No. of Contacts36 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
MH
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (07-Nov-2024)
No. of Contacts
36Contacts
No. of Contacts
36 Contacts
Gender
Plug
Current Rating
10A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2