Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No32.21.7.024.2000
Order Code1329653
Product Range32 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product Range32 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance2.88kohm
Product Overview
The 32.21.7.024.2000 is a PCB mount Subminiature Relay with sensitive DC coil. This 32 series subminiature relay has 1CO (SPDT) standard AgCdO contact.
- Low coil power (200mW)
- Wash tight RT III protection rating
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
32 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006