Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No43.41.7.024.2000
Order Code1217375
Product Range43 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product Range43 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance2.2kohm
Product Overview
The 43.41.7.024.2000 is a 1-pole Low-profile PCB Relay with DC coil, 43.41 series. 1CO (SPDT) contact configuration, AgCdO2, not cadmium-free contact. 3.2mm contact pin pitch, 15.4mm height. PCB mount. Flux-proof RT II standard environmental protection.
- 6kV (1.2/50μs) Isolation, coil contacts
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
2.2kohm
Coil Voltage
24VDC
Product Range
43 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969