Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGE LIGHTING
Manufacturer Part No88457
Order Code3390764
Also Known AsGTIN UPC EAN: 0043168884570
No Longer Stocked
Product Information
ManufacturerGE LIGHTING
Manufacturer Part No88457
Order Code3390764
Also Known AsGTIN UPC EAN: 0043168884570
Supply Voltage240V
Power Rating1kW
Length105mm
Color Temperature Typ3050K
Technical Specifications
Supply Voltage
240V
Length
105mm
Power Rating
1kW
Color Temperature Typ
3050K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15