Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1550WMBK
Order Code4136838
Product Range1550 Series
Technical Datasheet
24 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.600 |
3+ | € 13.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550WMBK
Order Code4136838
Product Range1550 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric120mm
External Width - Metric100mm
External Depth - Metric35.4mm
IP RatingIP66
Body ColourBlack
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial3.94"
External Depth - Imperial1.39"
Product Range1550 Series
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
120mm
External Depth - Metric
35.4mm
Body Colour
Black
External Height - Imperial
4.72"
External Depth - Imperial
1.39"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
100mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
1550 Series
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22