Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 40.820 | 
| 5+ | € 40.000 | 
| 10+ | € 39.180 | 
| 25+ | € 37.530 | 
| 50+ | € 36.780 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 40.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120012751
Order Code2800645
Product RangeHan Q
Technical Datasheet
Product RangeHan Q
No. of Contacts1Contacts
Heavy Duty Connector TypeInsert
No. of Contacts1 Contact
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Socket
Current Rating100A
Wire Size AWG Max4AWG
Wire Size AWG Min6AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han Q
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
4AWG
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
1Contacts
No. of Contacts
1 Contact
Gender
Receptacle
Current Rating
100A
Wire Size AWG Min
6AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037