Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140013072
Order Code2696146
Product RangeHan-Modular
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 39.490 | 
| 5+ | € 38.110 | 
| 10+ | € 36.720 | 
| 25+ | € 34.780 | 
| 50+ | € 31.590 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 39.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140013072
Order Code2696146
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeInsert
No. of Contacts1Contacts
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin
Current Rating100A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Product Overview
The 09140013072 from Harting is a Han PE-module male crimp 16mm². It is made of copper alloy with silver plated contacts.
- Contact resistance is 0.3mohm
 - Limiting temperature range from -40°C to +125°C
 - Stripping length is 19mm
 - Zinc die-cast, nickel plated material (insert)
 - Mating cycles is 500
 
Applications
Industrial
Contents
1 crimp contact, 2 PE module halves, 1 contact pressure plate.
Technical Specifications
Product Range
Han-Modular
No. of Contacts
1Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin
Contact Material
Copper Alloy
Heavy Duty Connector Type
Insert
No. of Contacts
1 Contact
Gender
Plug
Current Rating
100A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0765