1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.360 |
10+ | € 0.902 |
100+ | € 0.805 |
500+ | € 0.766 |
1000+ | € 0.729 |
Product Information
Product Overview
The Datamate series high performance/high reliability Connector range is approved to meet the exacting requirements of British Standard 9525-F0033, this conformity is made possible by Harwin's high reliability 4 finger beryllium copper contact technology. The contact features a 4 finger beryllium copper clip to ensure integrity of connection under the most severe conditions. The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration and shock or operates in harsh environments.
- J-Tek and L-Tek fixing variants offer additional security
- Mates with known industry equivalents
- Ideal for COTS applications
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Datamate M80
Crimp
Gold Plated Contacts
32AWG
Lead (21-Jan-2025)
Socket
28AWG
Harwin Datamate J-Tek/L-Tek/Mix-Tek Series Connectors
Beryllium Copper
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate