Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-01633
Order Code2550687
Product RangeWIC1 Series
Also Known AsW1/3 CC ORANGE WIC MARK 1000PK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.690 |
10+ | € 9.600 |
25+ | € 9.540 |
100+ | € 9.040 |
250+ | € 8.860 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€ 10.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-01633
Order Code2550687
Product RangeWIC1 Series
Also Known AsW1/3 CC ORANGE WIC MARK 1000PK
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend3
Legend ColourBlack
Marker ColourOrange
Marker Dimensions5mm x 3mm
Cable Diameter Max2.8mm
Cable Diameter Min2mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC1 Series
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
5mm x 3mm
Cable Diameter Min
2mm
Product Range
WIC1 Series
Legend
3
Marker Colour
Orange
Cable Diameter Max
2.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031