Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIFIBERRY
Manufacturer Part No4021087022460
Order Code3409694
Also Known AsGTIN UPC EAN: 4021087022460
No Longer Manufactured
Product Information
ManufacturerHIFIBERRY
Manufacturer Part No4021087022460
Order Code3409694
Also Known AsGTIN UPC EAN: 4021087022460
Output Power Max60W
Output Voltage - Output 118VDC
Output Current - Output 13.3A
Product Range-
SVHCTo Be Advised
Product Overview
- Suitable for use with the Amp+ HAT
Notes
Note: Mains lead not included
Technical Specifications
Output Power Max
60W
Output Current - Output 1
3.3A
SVHC
To Be Advised
Output Voltage - Output 1
18VDC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071