Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSLA2DH
Order Code3439004
Product RangeCSLA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLA2DH
Order Code3439004
Product RangeCSLA Series
Technical Datasheet
Sensor Output TypeSource
Supply Voltage DC Min6V
Supply Voltage Range6VDC to 12VDC
Measured CurrentAC / DC
Accuracy-
Current Measuring Range DC-235A to 235A
Current Sensor TechnologyHall Effect
Current Measuring Range AC-235A to 235A
Primary Current235A
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCSLA Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Source
Supply Voltage Range
6VDC to 12VDC
Accuracy
-
Current Sensor Technology
Hall Effect
Primary Current
235A
Operating Temperature Min
-25°C
Product Range
CSLA Series
Supply Voltage DC Min
6V
Measured Current
AC / DC
Current Measuring Range DC
-235A to 235A
Current Measuring Range AC
-235A to 235A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287