Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No3-1105301-1
Order Code3134274
Product RangeHVT
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.990 |
10+ | € 1.650 |
100+ | € 1.480 |
250+ | € 1.400 |
500+ | € 1.320 |
1000+ | € 1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No3-1105301-1
Order Code3134274
Product RangeHVT
Technical Datasheet
Product RangeHVT
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Contact PlatingSilver Plated Contacts
For Use With-
Wire Size AWG Min15AWG
Contact MaterialBrass
Technical Specifications
Product Range
HVT
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
15AWG
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
15AWG
For Use With
-
Contact Material
Brass
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002