Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1302.99.0026
Order Code3819185
Product RangeSENCITY Rail PTC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 732.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 732.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1302.99.0026
Order Code3819185
Product RangeSENCITY Rail PTC
Technical Datasheet
Antenna TypeRailway Roof Top
Frequency Min219.98MHz
Frequency Max220.02MHz
Gain1.72dBi
VSWR1.5
Input Power80W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular, Vertical
Product RangeSENCITY Rail PTC
Technical Specifications
Antenna Type
Railway Roof Top
Frequency Max
220.02MHz
VSWR
1.5
Input Impedance
50ohm
Product Range
SENCITY Rail PTC
Frequency Min
219.98MHz
Gain
1.72dBi
Input Power
80W
Antenna Polarisation
Right Hand Circular, Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6