Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.080 |
50+ | € 0.774 |
250+ | € 0.643 |
1000+ | € 0.460 |
2000+ | € 0.448 |
Product Information
Product Overview
The IRF7410TRPBF is a -12V single P-channel HEXFET® Power MOSFET utilizes advanced processing techniques to achieve the extremely low on-resistance per silicon area. This benefit provides the designer with an extremely efficient device for use in battery and load management applications. The package has been modified through a customized lead frame for enhanced thermal characteristics and multiple-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space. The package is designed for vapour phase, infrared or wave soldering techniques.
- Ultra low on-resistance
- Surface mount
Applications
Power Management
Technical Specifications
P Channel
16A
SOIC
4.5V
2.5W
150°C
-
No SVHC (21-Jan-2025)
12V
0.007ohm
Surface Mount
900mV
8Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for IRF7410TRPBF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate