Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPSE833GOS2DBZC4
Order Code4755312
Product RangePSOC Edge Family E83 Series Microcontrollers
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.660 |
10+ | € 11.190 |
25+ | € 10.730 |
50+ | € 10.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPSE833GOS2DBZC4
Order Code4755312
Product RangePSOC Edge Family E83 Series Microcontrollers
Technical Datasheet
Product RangePSOC Edge Family E83 Series Microcontrollers
Data Bus Width32 bit
Operating Frequency Max400MHz
Program Memory Size-
No. of Pins-
IC Case / Package-
No. of I/O's-
RAM Memory Size5MB
ADC Channels12Channels
ADC Resolution20Bit
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
PSOC Edge Family E83 Series Microcontrollers
Operating Frequency Max
400MHz
No. of Pins
-
No. of I/O's
-
ADC Channels
12Channels
Supply Voltage Min
-
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
-
RAM Memory Size
5MB
ADC Resolution
20Bit
Supply Voltage Max
-
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability