Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | € 3.000 |
| 250+ | € 2.860 |
| 500+ | € 2.760 |
Product Information
Product Overview
TDA38640 is an easy-to-use, fully integrated and highly efficient OptiMOS™ IPOL single-voltage synchronous buck regulator 40A with SVID and I2C. This can be used for intel VR12, VR 12.5, VR13, VR14, IMPVP8 designs and DDR memory without significant changes to the bill of materials (BOM). The required mode is selected in MTP and the pin-out, VID table and other relevant functions are automatically configured. This greatly reduces time-to-market and eliminates the need to manage and inventory different PWM controllers. The device configuration can be easily defined using Infineon’s XDP™ Designer GUI and is stored in the on-chip memory. Potential applications: designed for Intel single phase power rails requiring SVID communication on platforms such as VR13HC and VR114, servers and high end desktop CPU VRs for non-core applications, telecom and datacom applications.
- Wide input voltage range from 3V to 17V with external Vcc
- Output voltage range from 0.25V to 3.04V based on output feedback divider network
- Enhanced stability engine stable with ceramic capacitors and no external compensation
- Programmable switching frequency from 400kHz - 2MHz in steps of 200kHz
- Monotonic start-up with selectable soft-start time and enhanced pre-bias start-up
- Thermally compensated internal over-current protection with eight selectable settings
- Easy to use fast constant on-time PWM engine, high efficiency and high power density
- Accurate output voltage regulation, superior transient response
- Multiple time programming (MTP) with up to 24 writes for the USER section
- Operating temperature is -40°C <lt/> Tj <lt/> 125°C, small size: 5mm x 6mm PQFN package
Technical Specifications
Adjustable
1Outputs
1 Output
17V
QFN
36Pins
-
3.04V
-
125°C
-
QFN
Module
Synchronous Buck (Step Down)
3V
40A
40A
Surface Mount
250mV
2MHz
-40°C
-
No SVHC (21-Jan-2025)
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate