Print Page
LMT043DNFFWD-NCN
TFT LCD, 4.3 ", 480 x 272 Pixels, Landscape, Black on White, 3.3V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT DISPLAY SOLUTIONS
Manufacturer Part NoLMT043DNFFWD-NCN
Order Code4813869
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 40.690 |
| 5+ | € 39.890 |
| 10+ | € 39.090 |
| 50+ | € 38.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT DISPLAY SOLUTIONS
Manufacturer Part NoLMT043DNFFWD-NCN
Order Code4813869
Technical Datasheet
Display Size4.3"
Resolution480 x 272 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeMCU, SPI
Display Brightness400cd/m²
Touchscreen-
Module Size121mm x 70mm x 12.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout26 Way Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
4.3"
VGA Size
-
Display Appearance
Black on White
Interface Type
MCU, SPI
Touchscreen
-
Operating Temperature Min
-20°C
Display Pinout
26 Way Connector
SVHC
No SVHC (25-Jun-2025)
Resolution
480 x 272 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
400cd/m²
Module Size
121mm x 70mm x 12.2mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015