Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJBL
Manufacturer Part No8124
Order Code3374759
Also Known AsGTIN UPC EAN: 0050036903974
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJBL
Manufacturer Part No8124
Order Code3374759
Also Known AsGTIN UPC EAN: 0050036903974
Technical Datasheet
Transformer Power Tappings6, 3, 1.5W
Frequency Response Min60Hz
Frequency Response Max18kHz
External Width206mm
External Depth89mm
SVHCTo Be Advised
Product Overview
Full-range, cost-effective loudspeaker for commercial applications. Features high-fidelity performance in an easy to install package. The system’s high sensitivity driver delivers maximum sound levels using minimal amplifier power.
- Dog-ears for easy Blind Mount Installations
 - Clear, High-Fidelity Performance
 - Open-back design for application not requiring a backcan for installation
 - Contemporary grill design
 - Supplied in packs of 4
 
Technical Specifications
Transformer Power Tappings
6, 3, 1.5W
Frequency Response Max
18kHz
External Depth
89mm
Frequency Response Min
60Hz
External Width
206mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.9