Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0070-M1.0.
Order Code2834332
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0070-M1.0.
Order Code2834332
Technical Datasheet
Connector to ConnectorMMCX Plug to SMA Bulkhead Jack
Coaxial Cable TypeRG178
Impedance50ohm
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
MMCX Plug to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Coaxial Cable Type
RG178
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245847