Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0070-MM150
Order Code2848167
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.310 |
10+ | € 23.120 |
25+ | € 21.410 |
100+ | € 20.690 |
250+ | € 20.200 |
500+ | € 19.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0070-MM150
Order Code2848167
Technical Datasheet
Connector to ConnectorMMCX Plug to SMA Bulkhead Jack
Connector Type ASMA Bulkhead Jack
Connector Type BMMCX Straight Plug
Coaxial Cable TypeRG178
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColourWhite
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Connector to Connector
MMCX Plug to SMA Bulkhead Jack
Connector Type B
MMCX Straight Plug
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Connector Type A
SMA Bulkhead Jack
Coaxial Cable Type
RG178
Cable Length - Imperial
5.9"
Jacket Colour
White
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010256