Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoASD020-121-300
Order Code3531123
Also Known AsGTIN UPC EAN: 5038428027441
No Longer Stocked
Product Information
ManufacturerJSP
Manufacturer Part NoASD020-121-300
Order Code3531123
Also Known AsGTIN UPC EAN: 5038428027441
Spectacle TypeProtective / Safety
Lens Style-
Eyeglass Lens Colour-
Frame ColourTransparent
Safety CategoryEN166
Product Range-
SVHCTo Be Advised
Product Overview
- Clear polycarbonate lens
- Design doubles as a visitor spectacle
- Conforms to EN166.1.F.
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
-
Safety Category
EN166
SVHC
To Be Advised
Lens Style
-
Frame Colour
Transparent
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05