Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKAUDEN
Manufacturer Part NoDC4U/SOHO
Order Code3390237
Product Range10" SOHO Home Networking
24 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 79.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 79.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKAUDEN
Manufacturer Part NoDC4U/SOHO
Order Code3390237
Product Range10" SOHO Home Networking
Rack U Height4U
Enclosure MaterialMild Steel
Body ColourBlack
External Height - Metric272mm
External Width - Metric310mm
External Depth - Metric310mm
External Height - Imperial10.7"
External Width - Imperial12.2"
External Depth - Imperial12.2"
Product Range10" SOHO Home Networking
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Small and compact: 27x31x31cm. Ideal for Data, Telecoms and CCTV
- Accepts all KAUDEN™ 10” Rack Mount accessories
- Lockable front and side doors in accordance with safety and security requirements
- Earth Stud for use with Surge Protected PDU and grounded systems
- Charcoal Black with a tempered glass door tested to BS EN 12150
Technical Specifications
Rack U Height
4U
Body Colour
Black
External Width - Metric
310mm
External Height - Imperial
10.7"
External Depth - Imperial
12.2"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Mild Steel
External Height - Metric
272mm
External Depth - Metric
310mm
External Width - Imperial
12.2"
Product Range
10" SOHO Home Networking
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.52