Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoB-20L-95B
Order Code3365810
Product RangeB-20 Series
Also Known AsB-20L-95B
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoB-20L-95B
Order Code3365810
Product RangeB-20 Series
Also Known AsB-20L-95B
Technical Datasheet
Outer Diameter9.7mm
Product Length4.2mm
Inner Diameter4.8mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeB-20 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET B-20 series bead cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting specific frequency ranges.
- NiZn ≤ 300 MHz (FM band range)
- Solid construction
- Coated type
Technical Specifications
Outer Diameter
9.7mm
Inner Diameter
4.8mm
Frequency Max
300MHz
Product Range
B-20 Series
Product Length
4.2mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00109