Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | € 0.340 | 
| 300+ | € 0.241 | 
| 600+ | € 0.225 | 
| 1200+ | € 0.184 | 
| 2100+ | € 0.180 | 
| 4200+ | € 0.177 | 
Product Information
Product Overview
The Aximax series conformally coated axial leaded Ceramic Capacitor with X7R dielectric. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a class II temperature stable material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55 to +125°C. These devices meets the flame test requirements outlined in UL standard 94V-0. It is suitable for decoupling, bypass, filtering and transient voltage suppression.
- Non-polar device, minimizing installation concerns
 - 100% Pure matte tin-plated lead finish allowing for excellent solderability
 - SnPb-plated lead finish option available (Sn60/Pb40)
 - DC voltage ratings of 25, 50, 100, 200 and 250V
 - Capacitance offerings ranging from 10pF to 10μF
 - Available capacitance tolerances of ±5%, ±10% and ±20%
 
Technical Specifications
0.15µF
± 10%
X8L
Axial Leaded
2.41mm
-
-55°C
AEC-Q200
50V
Axial Leaded
-
AxiMax 400 Series
4.32mm
-
150°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate