Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPEG220KL4270QE1
Order Code1678938
Product RangePEG220 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoPEG220KL4270QE1
Order Code1678938
Product RangePEG220 Series
Technical Datasheet
Capacitance2700µF
Voltage(DC)40V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter20mm
Product Length42.5mm
Product Width-
Product Height-
Product RangePEG220 Series
ESR0.039ohm
Ripple Current20.7A
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Product Overview
The KEMET PEG220 is an electrolytic capacitor with an outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PEG220 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and a high-quality rubber gasket. The low ESR is the result of a low resistive electrolyte/paper system and an all-welded design. Thanks to its mechanical robustness, the PEG220 is suitable for use in mobile and aircraft installations, with operation up to +150°C.
- AEC–Q200 automotive qualified
- 2,000 hours at +150°C
- Very high ripple current
- Up to 21A ripple, RMS, continuous load
- High vibration resistance
- Outstanding electrical performance
Technical Specifications
Capacitance
2700µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2000 hours @ 150°C
Capacitor Case / Package
Axial Leaded
Product Diameter
20mm
Product Width
-
Product Range
PEG220 Series
Ripple Current
20.7A
Operating Temperature Max
150°C
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
40V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
42.5mm
Product Height
-
ESR
0.039ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability