Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoR82EC4100DQ70J.
Order Code1617992
Product RangeR82 Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKEMET
Manufacturer Part NoR82EC4100DQ70J.
Order Code1617992
Product RangeR82 Series
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Dielectric TypeMetallized PET Stacked
Capacitance Tolerance 5%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Lead Spacing5mm
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Product Length7.2mm
Product Width6mm
Product Height11mm
Product RangeR82 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Alternatives for R82EC4100DQ70J.
1 Product Found
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Dielectric Type
Metallized PET Stacked
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
Product Length
7.2mm
Product Height
11mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
1µF
Capacitance Tolerance
5%
Voltage(DC)
100V
Lead Spacing
5mm
Humidity Rating
GRADE II (Test Condition A)
Product Width
6mm
Product Range
R82 Series
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000899