Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG260H
Order Code2215060
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min8VDC
TonesContinuous
Sound Pressure Level (SPL)92dB
Supply Voltage Max18VDC
Resonant Frequency3.5kHz
Operating Current Max12mA
Sound Level Distance30cm
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Alternatives for KPEG260H
1 Product Found
Product Overview
The KPEG260H is an Audio Indicator with ABS case and wire type terminals.
- Continuous tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
18VDC
Operating Current Max
12mA
Product Range
-
Supply Voltage Min
8VDC
Sound Pressure Level (SPL)
92dB
Resonant Frequency
3.5kHz
Sound Level Distance
30cm
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007167