Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPPA00009-15F
Order Code4058246
Product RangePPA00009 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 33.540 |
| 5+ | € 31.020 |
| 10+ | € 28.500 |
| 25+ | € 26.720 |
| 50+ | € 25.440 |
| 100+ | € 24.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00009-15F
Order Code4058246
Product RangePPA00009 Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C5
Cable Length - Metric4.57m
Current Rating10A
Voltage Rating125V
Jacket ColourBlack
Product RangePPA00009 Series
Cable Length - Imperial15ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C5
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
15ft
Cable Length - Metric
4.57m
Voltage Rating
125V
Product Range
PPA00009 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PPA00009-15F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425295