Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 73.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 73.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00015-3FT
Order Code3765375
Connector to ConnectorNEMA L5-30P to NEMA L5-30R
Cable Length - Metric915mm
Current Rating30A
Voltage Rating125V
Jacket ColourBlack
Cable Length - Imperial3ft
Technical Specifications
Connector to Connector
NEMA L5-30P to NEMA L5-30R
Current Rating
30A
Jacket Colour
Black
Cable Length - Metric
915mm
Voltage Rating
125V
Cable Length - Imperial
3ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55067
Product traceability