Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-I10-1000-P5-ANSI
Order Code4073420
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.840 |
5+ | € 38.460 |
10+ | € 36.810 |
25+ | € 36.080 |
50+ | € 35.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMD-ISK-I10-1000-P5-ANSI
Order Code4073420
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Sensing Temperature Max750°C
Measured Temperature Max-
Sensor Body MaterialInconel 600
Lead Length - Imperial3.94"
Lead Length - Metric100mm
Probe Length - Imperial3.3ft
Probe Length - Metric1m
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
Product Overview
MD-ISK-I10-1000-P5-ANSI is an ANSI mineral insulated thermocouple with threaded pot. Flexible mineral insulated probe with Inconel® Alloy 600 sheath with M8 x 1.0mm fine pitch threaded pot seal & tails. Inconel® Alloy 600 provides excellent oxidation resistance to 1100°C (not suitable for sulphur bearing atmospheres above 550°C). Typical applications include heat treatment processes, annealing furnaces, chemical reactors, man -made fibre and synthetic material production, steam boilers and paper industry.
- Mineral insulated type K thermocouple
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, probe temperature range from -40°C to +750°C
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Termination is 100mm PFA twin twisted 7/0.2mm tails, colour coded in accordance with ANSI MC96.1
- Sensor type is type K(nickel chromium/nickel aluminium) to ANSI MC96.1
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- Pot seal rating is 200°C
- 1mm probe diameter, 1000mm probe length
- Yellow positive tail wire and red negative tail wire
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
3.94"
Probe Length - Imperial
3.3ft
Probe Diameter - Imperial
0.04"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Sensing Temperature Min
-40°C
Sensing Temperature Max
750°C
Sensor Body Material
Inconel 600
Lead Length - Metric
100mm
Probe Length - Metric
1m
Probe Diameter - Metric
1mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3