Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4B-3.0-25-NP-1.0-C5-T (PACK OF 5)
Order Code4382307
Also Known AsXF-2914-FAR
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 247.810 |
5+ | € 236.280 |
10+ | € 224.960 |
25+ | € 220.460 |
50+ | € 215.950 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€ 247.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4B-3.0-25-NP-1.0-C5-T (PACK OF 5)
Order Code4382307
Also Known AsXF-2914-FAR
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
Sensing Temperature Max200°C
RTD Accuracy-
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C-
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RAA-S4B-3.0-25-NP-1.0-C5-T (PACK OF 5) is a Pt100 class B sensor with PTFE insulated lead - Type PRT.
- Pt100 element in a 3.0mm diameter 316 stainless steel probe
- Pt100 element to IEC 751 Class B
- 316 stainless steel probe sheath material
- 1m cable length
- PTFE insulated twisted lead
- 7/0.16mm core/strands
- Bare tail cable termination
- Maximum temperature is +200°C, minimum temperature is -50°C, pack of 5
- Meets IEC 751 standard, Class B accuracy
- 4 wire, 25mm sheath length
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
200°C
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (21-Jan-2025)
Sensing Temperature Min
-50°C
RTD Accuracy
-
Measured Temperature Min
-
Resistance @ 0°C
-
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
Alternatives for RAA-S4B-3.0-25-NP-1.0-C5-T (PACK OF 5)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001