Product Information
Alternatives for LTSR 25-NP
2 Products Found
Product Overview
The LTSR 25-NP is a Current Transducer for the electronic measurement of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Closed loop (compensated) current transducer using the Hall effect. Unipolar voltage supply. Compact design for PCB mounting. Incorporated measuring resistance. Extend the measuring range. Isolated plastic case recognized according to UL94V-0. High immunity to external interference. Possibility to feed the transducer reference from external supply.
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- Current overload capability
Applications
Motor Drive & Control, Power Management, Test & Measurement, Maintenance & Repair, Industrial
Warnings
Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.
Technical Specifications
Closed Loop
5V
AC / DC / Pulsed
± 0.2%
-80A to 80A
Through Hole
85°C
4.75V
5.25V
-80A to 80A
Closed Loop, Hall Effect
25A
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate