Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF4133-000
Order Code3515845
Product RangePolySwitch 2PRO Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF4133-000
Order Code3515845
Product RangePolySwitch 2PRO Series
Technical Datasheet
Product RangePolySwitch 2PRO Series
Voltage Rating430VDC
Holding Current750mA
Trip Current1.5A
Time to Trip1.2s
Fuse ShapeRound
Current Rating Max10A
Lead Spacing2.5mm
Diameter16mm
Length-
Thickness7.4mm
Height21mm
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
PolySwitch 2PRO Series
Holding Current
750mA
Time to Trip
1.2s
Current Rating Max
10A
Diameter
16mm
Thickness
7.4mm
Operating Temperature Min
-
Automotive Qualification Standard
-
Voltage Rating
430VDC
Trip Current
1.5A
Fuse Shape
Round
Lead Spacing
2.5mm
Length
-
Height
21mm
Operating Temperature Max
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability