Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 58.170 |
5+ | € 51.370 |
10+ | € 44.930 |
25+ | € 44.250 |
50+ | € 43.950 |
100+ | € 43.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 58.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVUO160-08NO7
Order Code3953547
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current175A
Forward Voltage Max1.4V
Diode Module ConfigurationBridge
Diode Case StylePWS-E
No. of Pins5Pins
Operating Temperature Max150°C
Forward Surge Current1.8kA
Diode MountingPanel
Product Range-
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.4V
Diode Case Style
PWS-E
Operating Temperature Max
150°C
Diode Mounting
Panel
Average Forward Current
175A
Diode Module Configuration
Bridge
No. of Pins
5Pins
Forward Surge Current
1.8kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
Product traceability