Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKWT/LED P 4-225/2 M
Order Code3319592
Product RangeRST-RKWT/LED Series
No Longer Stocked
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKWT/LED P 4-225/2 M
Order Code3319592
Product RangeRST-RKWT/LED Series
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRST-RKWT/LED Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
2m
Product Range
RST-RKWT/LED Series
Cable Length - Imperial
6.6ft
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084368